CONEC Circular Connector, 5 Contacts, Screw Mount, M12 Connector, Socket, Female, IP67, SAL Series
- RS Stock No.:
- 334-153
- Mfr. Part No.:
- 43-00114
- Brand:
- CONEC
Bulk discount available
Subtotal (1 pack of 1 unit)*
£9.37
(exc. VAT)
£11.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 - 9 | £9.37 |
| 10 - 24 | £8.62 |
| 25 + | £7.48 |
*price indicative
- RS Stock No.:
- 334-153
- Mfr. Part No.:
- 43-00114
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 5 | |
| Mounting Type | Screw Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SAL | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 5 | ||
Mounting Type Screw Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SAL | ||
- COO (Country of Origin):
- SK
The CONEC Circular Connector is a right angle, M12 female sensor connector designed for reliable performance in industrial applications. It features A-coding ensuring proper alignment and secure connections. It is designed for panel mounting and is equipped with solder termination for reliable electrical connections.
5 pole
60V Voltage rating
Cable diameter is 4 to 8mm
Current rating 7.5A
IP67 Protection
60V Voltage rating
Cable diameter is 4 to 8mm
Current rating 7.5A
IP67 Protection
Related links
- CONEC Circular Connector Screw Mount Plug IP67, SAL Series
- CONEC Circular Connector Screw Mount Socket IP67, SAL Series
- Amphenol CONEC Circular Connector Screw Mount Socket IP67, SAL Series
- CONEC Circular Connector Screw Mount Socket IP67, SAL Series
- CONEC Circular Connector Screw Mount Socket IP67, SAL Series
- CONEC Circular Connector Screw Mount Plug IP67, SAL Series
- CONEC Circular Connector Screw Mount Socket IP67, SAL Series
- Amphenol CONEC Circular Connector Screw Mount Socket IP67, SAL Series