CONEC Circular Connector, 4 Contacts, Screw, M12 Connector, Socket, Male, IP67, SAL Series
- RS Stock No.:
- 334-190
- Mfr. Part No.:
- 43-01204
- Brand:
- CONEC
Subtotal (1 pack of 10 units)*
£52.04
(exc. VAT)
£62.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £52.04 | £5.204 |
*price indicative
- RS Stock No.:
- 334-190
- Mfr. Part No.:
- 43-01204
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Screw | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SAL | |
| Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Contact Plating | Gold Plated | |
| Contact Material | Brass Nickel | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Screw | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SAL | ||
Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide 66 | ||
Standards/Approvals No | ||
Contact Plating Gold Plated | ||
Contact Material Brass Nickel | ||
- COO (Country of Origin):
- SK
The CONEC Male connector cable is a M12 designed for sensor applications. It features a right angle panel mount configuration with a threaded coupling mechanism ensuring secure and reliable connections in industrial environments. It is dust-tight and waterproof making it suitable for harsh industrial environments.
4 pole
250V Voltage rating
Current rating 4A
IP67 Protection
Related links
- CONEC Circular Connector Screw Socket IP67, SAL Series
- CONEC Circular Connector Screw Plug IP67, SAL Series
- CONEC Circular Connector Screw Plug IP67, SAL Series
- CONEC Circular Connector Screw Socket IP67, SAL Series
- CONEC Circular Connector Screw Socket IP67, SAL Series
- CONEC Circular Connector Screw Socket IP67, SAL Series
- CONEC Circular Connector Screw Plug IP67, SAL Series
- CONEC Circular Connector Screw Socket IP67, SAL Series
