CONEC Circular Connector, 4 Contacts, Screw, M12 Connector, Plug, Male, IP67, SAL Series

Subtotal (1 pack of 1 unit)*

£5.73

(exc. VAT)

£6.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 33 unit(s) shipping from 26 November 2026
  • Plus 80 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 +£5.73

*price indicative

RS Stock No.:
334-152
Mfr. Part No.:
43-00104
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

Circular Connector

Number of Contacts

4

Mount Type

Screw

Current

7.5A

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SAL

Orientation

Angled

Voltage

250V

Coding

A

Mating Type

Screw

Minimum Operating Temperature

-30°C

Shell Size

M12

Termination Type

Screw

Housing Material

Polyamide 6 Fibre Glass

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Contact Plating

Gold over Nickel

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
SK
The CONEC Circular Connector is a right angle, M12 male sensor connector designed for reliable performance in industrial applications. It features a screw termination facilitating secure and efficient cable connections. This connector is dust-tight and waterproof making it suitable for harsh environments.

4 pole

250V Voltage rating

Cable diameter is 4 to 8mm

Current rating 7.5A

IP67 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy