CONEC Circular Connector, 4 Contacts, Screw, M12 Connector, Plug, Male, IP67, SAL Series

Get a bulk buy discount

Add 10 more to save £6.60

View bulk pricing options

Subtotal (1 pack of 1 unit)*

£8.21

(exc. VAT)

£9.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Saving
1 - 9£8.21-
10 - 24£7.55£6.60
25 +£6.54£41.75

*price indicative

RS Stock No.:
334-156
Mfr. Part No.:
43-00161
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

Circular Connector

Number of Contacts

4

Mount Type

Screw

Connector Size

M12

Current

4A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SAL

Orientation

Axial

Voltage

250V

Termination Type

Screw

Mating Type

Screw

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Housing Material

Polyamide 6

Standards/Approvals

No

Contact Plating

Gold Plated

Contact Material

Brass Nickel

COO (Country of Origin):
SK
The CONEC Connector is a M12 female connector designed for industrial applications. It features A coding with ensuring proper alignment and secure connections. The connector is designed for panel mounting and is equipped with solder termination for reliable electrical connections.

4 pole

250V Voltage rating

Cable diameter is 4 to 8mm

Current rating 4A

IP67 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy