CONEC Circular Connector, 4 Contacts, Screw, M8 Connector, Socket, Female, IP67, SAL Series

Subtotal (1 pack of 1 unit)*

£9.66

(exc. VAT)

£11.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 177 unit(s) shipping from 14 September 2026
  • Plus 23 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 +£9.66

*price indicative

RS Stock No.:
334-137
Mfr. Part No.:
42-00012
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Screw

Connector Size

M8

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SAL

Voltage

60V

Termination Type

Screw

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Housing Material

Polyamide 6 Fibre Glass

Standards/Approvals

No

Contact Plating

Gold Plated

Contact Material

Brass Nickel

COO (Country of Origin):
SK
The CONEC Circular Connector is a high quality M8 connector designed for reliable performance in industrial applications. The straight, female connector features screw termination and a threaded coupling nut, ensuring secure and stable connection

4 pole

30V Voltage rating

Cable diameter is 4mm to 5.5mm

Current rating 4A

IP67 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy