Amphenol CONEC Circular Connector, 3 Contacts, Screw Mount, M8 Connector, Socket, Female, IP67, SAL Series

Bulk discount available

Subtotal (1 pack of 1 unit)*

£4.73

(exc. VAT)

£5.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 - 9£4.73
10 - 24£4.35
25 +£3.77

*price indicative

RS Stock No.:
334-135
Mfr. Part No.:
42-00010
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

3

Mounting Type

Screw Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SAL

COO (Country of Origin):
SK
The CONEC Circular Connector is a high quality M8 connector designed for reliable performance in industrial applications. The straight, female connector features screw termination and a threaded coupling nut, ensuring secure and stable connection

3 pole
60V Voltage rating
Cable diameter is 4mm to 5.5mm
Current rating 4A
IP67 Protection

Related links