CONEC Circular Connector, 8 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, 42 Series

Subtotal (1 bag of 30 units)*

£740.11

(exc. VAT)

£888.13

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£740.11£24.67

*price indicative

RS Stock No.:
292-036
Mfr. Part No.:
42-02013
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

8

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

42

COO (Country of Origin):
CZ
The CONEC Patch cord socket features a male M8x1 connector on the A side and a female M8x1 connector on the B side, both with 8 positions. With a 1.5 meter cable, screwable locking type, and M10x1 screw connection, it offers secure and stable connections for back panel mounting. This versatile socket is ideal for industrial applications, providing high quality, dependable connectivity.

RoHS compliant
IP67 protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529

Related links