CONEC Circular Connector, 3 Contacts, Screw, M8 Connector, Plug, Male, IP67, SAL Series
- RS Stock No.:
- 334-138
- Mfr. Part No.:
- 42-00025
- Brand:
- CONEC
Subtotal (1 pack of 1 unit)*
£6.91
(exc. VAT)
£8.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 114 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | £6.91 |
*price indicative
- RS Stock No.:
- 334-138
- Mfr. Part No.:
- 42-00025
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Screw | |
| Current | 4A | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SAL | |
| Orientation | Angled | |
| Voltage | 60V | |
| Shell Size | M8 | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Screw | |
| Mating Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide 6 Fibre Glass | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Screw | ||
Current 4A | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SAL | ||
Orientation Angled | ||
Voltage 60V | ||
Shell Size M8 | ||
Minimum Operating Temperature -30°C | ||
Termination Type Screw | ||
Mating Type Screw | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide 6 Fibre Glass | ||
Standards/Approvals RoHS | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- SK
The CONEC Circular Connector is a high quality M8 connector designed for reliable performance in industrial applications. The right angle, male connector features screw termination and a thread coupling mechanism, ensuring secure and stable connections.
3 pole
60V Voltage rating
Cable diameter is 4mm to 5.5mm
Current rating 4A
IP67 Protection
Related links
- CONEC Circular Connector Screw Plug IP67, SAL Series
- CONEC Circular Connector Screw Socket IP67, SAL Series
- CONEC Circular Connector Screw Socket IP67, SAL Series
- CONEC Circular Connector Screw Plug IP67, SAL Series
- CONEC Circular Connector Screw Plug IP67, SAL Series
- CONEC Circular Connector Screw Socket IP67, SAL Series
- CONEC Circular Connector Screw Socket IP67, SAL Series
- CONEC Circular Connector Screw Socket IP67, SAL Series
