RS PRO Industrial Circular Connectors, 3 Contacts, Cable, M8 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£11.74

(exc. VAT)

£14.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.74
10 +£10.80

*price indicative

RS Stock No.:
335-203
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Mounting Type

Cable

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

3A

Body Orientation

Angled

Voltage Rating

60V

Coding

A

Shell Size

8mm

Mating Type

Threaded Coupling

Housing Material

PVC

Pole Format

3P

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Contact Material

Copper

Outer Diameter

10mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, M8 Field Wireable, Male/Female


The RS PRO Industrial Circular Connector is a versatile M8 field wireable connector available in both straight male and female configurations. Designed for ease of use, it features a screw termination that simplifies cable installation without the need for special tools or professional skills. Constructed with a PA66 shell, this connector is both cost-effective and suitable for standard industrial environments.

Features and Benefits


M8 Field Wireable Connector: Allows for easy and flexible installation in various applications

Screw Termination: Facilitates quick and convenient cable installation without special tools

PA66 Shell Material: Provides a cost-effective solution suitable for ordinary industrial environments

IP67 Waterproof Grade: Ensures reliable performance in wet or dusty conditions

Gold-Plated Copper Contacts: Offers excellent conductivity and durability

A Coded: Ensures proper alignment and secure connections

Durability of ≥500 Cycles: Guarantees long-lasting performance

Applications


Industrial automation
Machinery manufacturing
Robotics
Process control systems

Additional Information


Execution Standard: Complies with IEC 61076-2-104
Sealing Material: Made with epoxy resin/rubber for enhanced protection
Applicable Temperature Range: Operates efficiently between -25℃ and +85℃

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links