Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 483-237
- Mfr. Part No.:
- 1605581
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-237
- Mfr. Part No.:
- 1605581
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is an innovative solution designed for robust and reliable connections in a variety of industrial applications. Boasting an M23 thread, this connector ensures secure and efficient connectivity, perfect for environments where performance is critical. With its impressive IP67 protection rating, it is engineered to withstand harsh outdoor conditions, safeguarding your connections from dust and moisture. The product features a crimp connection method, providing efficient assembly while maintaining high durability.
Offers flexible cable diameter compatibility for diverse applications
Equipped with comprehensive safety warnings to ensure proper installation
Manufactured from high quality materials to withstand demanding environments
Ideal for outdoor use providing protection against environmental influences
Equipped with comprehensive safety warnings to ensure proper installation
Manufactured from high quality materials to withstand demanding environments
Ideal for outdoor use providing protection against environmental influences
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF-7EP1N8AC0DUX Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
