Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 281-152
- Mfr. Part No.:
- 1605581
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£35.24
(exc. VAT)
£42.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.24 |
*price indicative
- RS Stock No.:
- 281-152
- Mfr. Part No.:
- 1605581
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector offers exceptional performance and reliability in demanding industrial environments. Designed for seamless integration with both standard and SPEEDCON interlocks, this connector provides a robust connection solution with a unique combination of features and safety certifications. Its IP67 degree of protection ensures protection against dust and water ingress, making it suitable for outdoor applications. The metal housing combined with high quality sealing materials guarantees longevity, even in challenging conditions.
Compatible with a range of cable diameters for flexible installation
Crimp connection method ensures vibration and temperature resistance
Warning for safe handling and operation
Designed to support various electrical applications in industry
Regular inspection certificates available for added safety assurance
Ready for immediate use made to order for convenience
Crimp connection method ensures vibration and temperature resistance
Warning for safe handling and operation
Designed to support various electrical applications in industry
Regular inspection certificates available for added safety assurance
Ready for immediate use made to order for convenience
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF-7EP1N8AC0DUX Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
