Molex Industrial Circular Connectors, Thread Mount, 130201 Series

Subtotal (1 pack of 8 units)*

£164.31

(exc. VAT)

£197.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£164.31£20.539

*price indicative

RS Stock No.:
477-391
Mfr. Part No.:
1302011110
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Mounting Type

Thread Mount

Connector Size

Standard

Series

130201

COO (Country of Origin):
MX
The TE Connectivity mini-change 7/8 inch-16 UN-2A external thread closure cap is a sophisticated accessory designed to meet the demanding standards of industrial environments. Crafted from durable stainless steel, this closure cap not only enhances the robustness of your connections but also ensures excellent compatibility with various applications. Its thoughtfully engineered design incorporates a loop for convenient handling, making installations quick and efficient.

Stainless steel construction provides enhanced durability and resistance to wear
Designed with a loop for ease of handling during installation or maintenance
Compatible with a wide range of industrial applications to ensure versatility
Active status indicates ongoing support and availability for your needs
IP rating not applicable, focusing on the product’s structural integrity instead
Engineered to suit the 130201 series, ensuring seamless connectivity
Tailored for efficient threading, promoting quick and secure attachment

Related links