Molex Industrial Circular Connectors, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP69K, 120079 Series
- RS Stock No.:
- 468-069
- Mfr. Part No.:
- 1200795023
- Brand:
- Molex
Subtotal (1 box of 8 units)*
£188.80
(exc. VAT)
£226.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £188.80 | £23.60 |
*price indicative
- RS Stock No.:
- 468-069
- Mfr. Part No.:
- 1200795023
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP69K | |
| Series | 120079 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP69K | ||
Series 120079 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Ultra-lock (M12) single-ended cordset is specifically designed to provide robust connectivity with its unique eight-pole configuration. Engineered for reliable performance in demanding industrial applications, this cordset is crafted with a durable PUR cable and features female (straight) to pigtail connectivity, making it highly versatile. With a length of 2.0m (6.56 inch), it offers flexibility for various setups while maintaining an IP69K rating for exceptional environmental protection. This product exemplifies quality and is compliant with stringent industry standards, thus ensuring peace of mind when integrating into your system.
Robust design tailored for demanding industrial environments
IP69K rating ensures optimal protection against dust and high pressure water
Versatile female to pigtail configuration for diverse applications
Durable PUR cable provides exceptional resistance to abrasion and environmental factors
Eight pole design enhances connectivity reliability and performance
Crafted to meet industry compliance assuring adherence to safety standards
Built with high quality materials for longevity and durability
IP69K rating ensures optimal protection against dust and high pressure water
Versatile female to pigtail configuration for diverse applications
Durable PUR cable provides exceptional resistance to abrasion and environmental factors
Eight pole design enhances connectivity reliability and performance
Crafted to meet industry compliance assuring adherence to safety standards
Built with high quality materials for longevity and durability
Related links
- Molex Industrial Circular Connectors PCB Mount Plug IP69K, 120084 Series
- Brad from Molex Circular Connector PCB Mount Socket IP69K, Ultra-Lock Series
- Molex Industrial Circular Connectors M12 Connector
- Molex Circular Connector M12 Connector Male Safety Micro-Change Series
- Molex Industrial Circular Connectors Cable Mount Plug and Socket, Male and Female
- Molex Industrial Circular Connectors Screw Socket IP67, 120071 Series
- Molex Industrial Circular Connectors PCB Mount Socket IP67, 120070 Series
- Molex Industrial Circular Connectors PCB Mount Socket IP67, 120109 Series
