Molex Industrial Circular Connectors, 10 Contacts, Cable Mount, M12 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 504-563
- Mfr. Part No.:
- 1200680211
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£183.54
(exc. VAT)
£220.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.54 | £18.354 |
*price indicative
- RS Stock No.:
- 504-563
- Mfr. Part No.:
- 1200680211
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67 | |
| Series | 120068 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series 120068 | ||
- COO (Country of Origin):
- PL
The TE Connectivity ultra-lock splitter is engineered to deliver reliable performance in demanding industrial environments. Its innovative design seamlessly connects one 4-pole male connector to two 3-pole female connectors, ensuring efficient signal distribution. Crafted with high-quality materials, this in-line splitter not only meets stringent compliance standards but also delivers exceptional durability and versatility, making it an ideal choice for various applications. The splitter's compact 0.30m length and robust IP67 rating guarantee optimal protection against dust and water ingress, providing peace of mind for users requiring dependable connections regardless of conditions. With its low-hazard compliance and environmentally conscious materials, this product aligns with modern standards, reinforcing a commitment to sustainability without compromising functionality. The ultra-lock splitter is the perfect solution for seamless connectivity in industrial settings.
Designed for seamless connection between multiple devices
IP67 rated for protection against dust and water
Constructed with durable TPE material for longevity
Designed for a temperature range of -30°C to +70°C
Complies with EU RoHS and REACH regulations
Compact 0.30m length for versatile installation options
Low-hazard materials support a sustainable approach
Provides reliable performance in demanding conditions
IP67 rated for protection against dust and water
Constructed with durable TPE material for longevity
Designed for a temperature range of -30°C to +70°C
Complies with EU RoHS and REACH regulations
Compact 0.30m length for versatile installation options
Low-hazard materials support a sustainable approach
Provides reliable performance in demanding conditions
Related links
- Molex Industrial Circular Connectors Cable Mount Male and Female Contacts 130060
- Molex Industrial Circular Connectors Cable Mount Male and Female Contacts 130035
- Molex Circular Connector Cable Mount Plug and Socket IP67,
- RS PRO Circular Connector Cable MountPlug and Socket IP68
- Weidmüller Connector Cable Mount Plug and Socket IP67, SAISM
- Molex Industrial Circular Connectors Cable Mount Socket IP69K, 120079 Series
- Brad from Molex Industrial Circular Connectors Cable Mount Socket IP67,
- Amphenol Industrial Circular Connector Cable Mount Plug IP67, M Series
