Molex Industrial Circular Connectors, 3 Contacts, Cable Mount, M35 Connector, Socket, Female, 130070 Series
- RS Stock No.:
- 477-381
- Mfr. Part No.:
- 1300700021
- Brand:
- Molex
Subtotal (1 pack of 3 units)*
£216.61
(exc. VAT)
£259.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £216.61 | £72.203 |
*price indicative
- RS Stock No.:
- 477-381
- Mfr. Part No.:
- 1300700021
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Connector Size | M35 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 130070 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size M35 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 130070 | ||
- COO (Country of Origin):
- DE
The TE Connectivity BradPower D-Size Female Field Attachable Connector is engineered for robust performance in dynamic environments. Combining versatile design with resilience, this connector offers an ideal solution for circular industrial applications. With a focus on user-friendliness, it allows for easy field attachment, ensuring quick and reliable connections. Offering a high degree of protection with an IP67 rating, this connector withstands harsh conditions while maintaining optimal functionality. It caters to a variety of power applications, providing peace of mind for professionals requiring dependable connectivity in their systems.
Field attachable design for versatile use in diverse applications
IP67 rating ensures protection against dust and water intrusion
Compatible with multiple cable diameters, facilitating adaptability
Female gender design promoting streamlined connectivity
Constructed with a durable nylon connector body for long-lasting performance
Copper alloy contact material provides superior conductivity
Anodised aluminium coupling nut enhances resistance to wear
Gold plating on contacts ensures reliable mating and longevity
Capable of handling high current loads, making it suitable for demanding tasks
Designed to operate within a wide temperature range for varied conditions
IP67 rating ensures protection against dust and water intrusion
Compatible with multiple cable diameters, facilitating adaptability
Female gender design promoting streamlined connectivity
Constructed with a durable nylon connector body for long-lasting performance
Copper alloy contact material provides superior conductivity
Anodised aluminium coupling nut enhances resistance to wear
Gold plating on contacts ensures reliable mating and longevity
Capable of handling high current loads, making it suitable for demanding tasks
Designed to operate within a wide temperature range for varied conditions
Related links
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Panel Mount Socket IP67
- RS PRO Circular Connector Panel Mount Plug IP67
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120091 Series
- Molex Industrial Circular Connectors PCB Mount Socket IP67, 120090 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120091 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130013 Series
