TE Connectivity Circular Connector, M12 Connector, Socket, Female, IP67, M12 Connector Series
- RS Stock No.:
- 476-178
- Mfr. Part No.:
- 3-2172097-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£154.96
(exc. VAT)
£185.95
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.96 | £38.74 |
*price indicative
- RS Stock No.:
- 476-178
- Mfr. Part No.:
- 3-2172097-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | M12 Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series M12 Connector | ||
- COO (Country of Origin):
- DE
The TE Connectivity 0 Position Circular Connector is a high-quality solution designed for cable-to-cable applications in power circuits. Engineered for efficiency and reliability, it features a robust metal shell construction that ensures durability even in demanding environments. This connector offers a secure connection with its reverse gender design, making it an excellent choice for various industrial needs. Its hermetically sealed design provides excellent protection against dust and water, complying with stringent IP67 standards. With a broad operating temperature range, this connector is built to perform under extreme conditions, ensuring consistent and dependable functionality for your projects. Ideal for integration into systems requiring high-performance connectivity, this connector streamlines your installation process while ensuring maximum durability.
Metalized silver colour enhances aesthetic appeal
Factory assembled for hassle free installation
Preloaded contacts guarantee reliability and performance
Keyed design aids in easy mating and alignment
Crimp termination method ensures secure connections
Shielding provides effective EMI and RFI protection
IP67 rated for robust environmental protection
Wide operating temperature range caters to diverse usage conditions
Low halogen content supports environmental compliance
Designed to work seamlessly with compatible M12 connectors
Factory assembled for hassle free installation
Preloaded contacts guarantee reliability and performance
Keyed design aids in easy mating and alignment
Crimp termination method ensures secure connections
Shielding provides effective EMI and RFI protection
IP67 rated for robust environmental protection
Wide operating temperature range caters to diverse usage conditions
Low halogen content supports environmental compliance
Designed to work seamlessly with compatible M12 connectors
Related links
- TE Connectivity Circular Connector Panel Mount Male M12 Connector Series
- TE Connectivity Circular Connector M12 Connector Female, M12 Connector Series
- TE Connectivity Circular Connector Panel Mount Plug IP67, M12 Connector Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, M12 Series
- TE Connectivity Circular Connector Cable Mount Socket IP67, T411 Series
- TE Connectivity Circular Connector Panel Mount Socket IP67
- TE Connectivity Circular Connector Cable Mount Socket IP67
- TE Connectivity Circular Connector Socket IP67, M12 Rail Right Angle Series
