RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SY11 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-716
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£4.58
(exc. VAT)
£5.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.58 |
| 10 - 24 | £4.21 |
| 25 + | £3.80 |
*price indicative
- RS Stock No.:
- 304-716
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Mounting Type | In-line | |
| Connector Size | SY11 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 180V ac | |
| Shell Size | 11mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 2P | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Outer Diameter | 17.5mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type In-line | ||
Connector Size SY11 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 180V ac | ||
Shell Size 11mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Outer Diameter 17.5mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 2 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed to provide reliable connectivity in demanding environments. With its IP67 rating, it is ideal for applications requiring high water resistance and space-saving solutions. The bayonet coupling ensures secure and quick connections, making it suitable for various industrial settings.
Features and Benefits
IP67 Waterproof Connector: Offers high water resistance for use in harsh environments
Bayonet Coupling: Ensures secure and quick connections
Compact Design: Space-saving solution for tight installations
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Operating Temperature Range: Suitable for use from -40 °C to 85 °C
In-line Mounting Type: Facilitates easy integration into existing systems
Bayonet Coupling: Ensures secure and quick connections
Compact Design: Space-saving solution for tight installations
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Operating Temperature Range: Suitable for use from -40 °C to 85 °C
In-line Mounting Type: Facilitates easy integration into existing systems
Applications
Industrial automation
Marine equipment
Outdoor lighting systems
Transportation and automotive
Marine equipment
Outdoor lighting systems
Transportation and automotive
Additional Information
Number of Contacts: 2
Voltage Rating: 180 V AC
Current Rating: 5 A
Termination Method: Solder
Contact Material: Brass
Plug/Socket: Socket
Contact Gender: Male
Outer Diameter: 17.5 mm
Voltage Rating: 180 V AC
Current Rating: 5 A
Termination Method: Solder
Contact Material: Brass
Plug/Socket: Socket
Contact Gender: Male
Outer Diameter: 17.5 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
