RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SY17 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-562
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.78
(exc. VAT)
£8.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.78 |
| 10 - 24 | £6.24 |
| 25 + | £5.63 |
*price indicative
- RS Stock No.:
- 304-562
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Mounting Type | In-line | |
| Connector Size | SY17 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 17mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 2P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Outer Diameter | 25mm | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type In-line | ||
Connector Size SY17 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 17mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 25mm | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 2 Contacts, IP67 Waterproof, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for applications requiring high water resistance and robust performance. With an IP67 rating, it is ideal for environments where moisture and dust protection are critical. The bayonet coupling ensures secure and reliable connections, making it suitable for demanding industrial settings.
Features and Benefits
IP67 Waterproof: Provides excellent protection against water and dust ingress, ensuring durability in harsh environments
Bayonet Coupling: Offers a secure and quick connection, enhancing reliability and ease of use
Voltage Rating 500 V ac: Suitable for high-voltage applications, providing versatility in various settings
Nylon 66 and Polycarbonate Housing: Ensures strength and resistance to environmental factors, extending product life
Gold-Plated Contacts: Enhances conductivity and reduces contact resistance, improving performance
Operating Temperature Range -40 °C to 85 °C: Suitable for extreme temperature conditions, ensuring consistent performance
Bayonet Coupling: Offers a secure and quick connection, enhancing reliability and ease of use
Voltage Rating 500 V ac: Suitable for high-voltage applications, providing versatility in various settings
Nylon 66 and Polycarbonate Housing: Ensures strength and resistance to environmental factors, extending product life
Gold-Plated Contacts: Enhances conductivity and reduces contact resistance, improving performance
Operating Temperature Range -40 °C to 85 °C: Suitable for extreme temperature conditions, ensuring consistent performance
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Complies with IP67 standards for water and dust resistance
In-line mount design for easy installation
Solder termination method for secure connections
Unshielded design suitable for general-purpose use
In-line mount design for easy installation
Solder termination method for secure connections
Unshielded design suitable for general-purpose use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
