RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SY17 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-565
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.78
(exc. VAT)
£8.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.78 |
| 10 - 24 | £6.24 |
| 25 + | £5.63 |
*price indicative
- RS Stock No.:
- 304-565
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | In-line | |
| Connector Size | SY17 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 17mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Outer Diameter | 25mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type In-line | ||
Connector Size SY17 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 17mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Outer Diameter 25mm | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, IP67 Waterproof, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in harsh environments, making it ideal for industrial settings where durability and protection against moisture are critical.
Features and Benefits
IP67 Waterproof Rating: Provides excellent protection against dust and water ingress, ensuring reliable operation in challenging conditions.
Bayonet Coupling: Allows for quick and secure connections, reducing installation time and improving efficiency.
4 Contacts: Supports a variety of electrical applications with a voltage rating of 500 V AC.
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress, extending the connector's lifespan.
Gold-Plated Brass Contacts: Enhances conductivity and reduces corrosion, ensuring long-term reliability.
In-line Mounting: Facilitates easy integration into existing systems.
Bayonet Coupling: Allows for quick and secure connections, reducing installation time and improving efficiency.
4 Contacts: Supports a variety of electrical applications with a voltage rating of 500 V AC.
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress, extending the connector's lifespan.
Gold-Plated Brass Contacts: Enhances conductivity and reduces corrosion, ensuring long-term reliability.
In-line Mounting: Facilitates easy integration into existing systems.
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Meets IP67 standards for water and dust resistance
Compatible with solder termination methods
Operating temperature range from -40 °C to 85 °C
Suitable for use in environments requiring high durability and reliability
Compatible with solder termination methods
Operating temperature range from -40 °C to 85 °C
Suitable for use in environments requiring high durability and reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
