RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SY17 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-566
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£7.20
(exc. VAT)
£8.64
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | £7.20 |
| 10 - 24 | £6.62 |
| 25 + | £5.98 |
*price indicative
- RS Stock No.:
- 304-566
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | In-line | |
| Connector Size | SY17 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Bayonet | |
| Shell Size | 17mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 25mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type In-line | ||
Connector Size SY17 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Bayonet | ||
Shell Size 17mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 25mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP67, 4 Contacts, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it is ideal for environments where moisture and dust protection are critical. The bayonet coupling ensures a secure and reliable connection, making it suitable for demanding industrial settings.
Features and Benefits
IP67 Waterproof Rating: Provides excellent protection against water and dust, ensuring durability in harsh environments
Bayonet Coupling: Offers a secure and quick connection, reducing installation time and enhancing reliability
4 Contacts: Supports a variety of electrical connections, suitable for diverse applications
Voltage Rating of 500 V AC: Handles high voltage applications, ensuring versatility
Nylon 66 and Polycarbonate Housing: Delivers robust mechanical strength and resistance to environmental factors
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Mating Type: Bayonet
Contact Material: Brass
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Connector Size: SY17
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
