RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SY17 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-575
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.78
(exc. VAT)
£8.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.78 |
| 10 - 24 | £6.24 |
| 25 + | £5.63 |
*price indicative
- RS Stock No.:
- 304-575
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | In-line | |
| Connector Size | SY17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 17mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Outer Diameter | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type In-line | ||
Connector Size SY17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 17mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Outer Diameter 25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in challenging environments. The bayonet coupling mechanism provides secure and quick connections, making it ideal for industrial settings.
Features and Benefits
IP67 Waterproof Rating: Ensures protection against dust and water, suitable for outdoor and harsh environments
Bayonet Coupling: Allows for quick and secure connections, enhancing operational efficiency
4 Contacts: Supports multiple connections, providing versatility in application
Voltage Rating of 500 V AC: Suitable for high voltage applications, ensuring compatibility with various systems
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress
Gold-Plated Contacts: Provides excellent conductivity and corrosion resistance
Operating Temperature Range of -40 °C to 85 °C: Ensures reliable performance in extreme temperatures
Bayonet Coupling: Allows for quick and secure connections, enhancing operational efficiency
4 Contacts: Supports multiple connections, providing versatility in application
Voltage Rating of 500 V AC: Suitable for high voltage applications, ensuring compatibility with various systems
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress
Gold-Plated Contacts: Provides excellent conductivity and corrosion resistance
Operating Temperature Range of -40 °C to 85 °C: Ensures reliable performance in extreme temperatures
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Mating Type: Bayonet
Termination Method: Solder
Contact Material: Brass
Connector Size: SY17
Plug/Socket: Socket
Contact Gender: Female
Mounting Type: In-line Mount
Termination Method: Solder
Contact Material: Brass
Connector Size: SY17
Plug/Socket: Socket
Contact Gender: Female
Mounting Type: In-line Mount
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
