RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SY17 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-577
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£7.20
(exc. VAT)
£8.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.20 |
| 10 - 24 | £6.62 |
| 25 + | £5.98 |
*price indicative
- RS Stock No.:
- 304-577
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | In-line | |
| Connector Size | SY17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 17mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 25mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type In-line | ||
Connector Size SY17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 17mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 25mm | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance, making it ideal for challenging environments. With an IP67 rating, it ensures protection against dust and water ingress, providing reliable performance in demanding conditions.
Features and Benefits
IP67 Waterproof Rating: Ensures high water resistance, suitable for outdoor and wet environments
Bayonet Coupling: Provides secure and quick connection, enhancing ease of use
4 Contacts: Supports multiple connections, suitable for various applications
Voltage Rating of 500 V ac: Handles substantial electrical loads, ensuring versatility
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to harsh conditions
Gold Contact Plating: Enhances conductivity and reduces corrosion
Temperature Range -40 °C to 85 °C: Suitable for extreme temperature environments
Bayonet Coupling: Provides secure and quick connection, enhancing ease of use
4 Contacts: Supports multiple connections, suitable for various applications
Voltage Rating of 500 V ac: Handles substantial electrical loads, ensuring versatility
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to harsh conditions
Gold Contact Plating: Enhances conductivity and reduces corrosion
Temperature Range -40 °C to 85 °C: Suitable for extreme temperature environments
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Mating Type: Bayonet for secure and quick connections
Termination Method: Solder for reliable electrical contact
Connector Size: SY17, suitable for various industrial applications
Contact Material: Brass for durability and conductivity
Termination Method: Solder for reliable electrical contact
Connector Size: SY17, suitable for various industrial applications
Contact Material: Brass for durability and conductivity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
