RS PRO Industrial Circular Connectors, 9 Contacts, In-line, SY17 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-581
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£7.83
(exc. VAT)
£9.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.83 |
| 10 - 24 | £7.20 |
| 25 + | £6.50 |
*price indicative
- RS Stock No.:
- 304-581
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9 | |
| Mounting Type | In-line | |
| Connector Size | SY17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Shell Size | 17mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 9P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 25mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Mounting Type In-line | ||
Connector Size SY17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Shell Size 17mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 9P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 25mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 9 Contacts, IP67, Bayonet Coupling
The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, this connector is ideal for environments where moisture and dust protection are critical. Its bayonet coupling ensures secure and reliable connections, making it suitable for demanding industrial settings.
Features and Benefits
IP67 Waterproof Rating: Provides excellent protection against dust and water ingress, ensuring durability in harsh environments
Bayonet Coupling: Allows for quick and secure connections, reducing installation time and increasing reliability
9 Contacts: Supports multiple connections, enhancing versatility for various applications
Voltage Rating of 400 V AC: Suitable for high-voltage applications, ensuring compatibility with a wide range of equipment
Nylon 66 and Polycarbonate Housing: Offers robust mechanical strength and resistance to environmental factors
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance for reliable performance
Wide Operating Temperature Range (-40°C to 85°C): Suitable for use in extreme temperature conditions
Bayonet Coupling: Allows for quick and secure connections, reducing installation time and increasing reliability
9 Contacts: Supports multiple connections, enhancing versatility for various applications
Voltage Rating of 400 V AC: Suitable for high-voltage applications, ensuring compatibility with a wide range of equipment
Nylon 66 and Polycarbonate Housing: Offers robust mechanical strength and resistance to environmental factors
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance for reliable performance
Wide Operating Temperature Range (-40°C to 85°C): Suitable for use in extreme temperature conditions
Applications
Industrial automation
Outdoor equipment
Marine applications
Heavy machinery
Outdoor equipment
Marine applications
Heavy machinery
Additional Information
Termination Method: Solder
Contact Material: Brass
Connector Size: SY17
Contact Material: Brass
Connector Size: SY17
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
