RS PRO Industrial Circular Connectors, 5 Contacts, In-line, SY17 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£6.78

(exc. VAT)

£8.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.78
10 - 24£6.24
25 +£5.63

*price indicative

RS Stock No.:
304-578
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5

Mounting Type

In-line

Connector Size

SY17

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Body Orientation

Straight

Voltage Rating

500V ac

Shell Size

17mm

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

5P

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Contact Material

Brass

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Outer Diameter

25mm

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 5 Contacts, IP67, Bayonet Coupling


The RS PRO Industrial Circular Connector is designed for demanding environments where water resistance and durability are crucial. With an IP67 rating, this connector is ideal for applications requiring robust protection against dust and water ingress, ensuring reliable performance in harsh conditions.

Features and Benefits


IP67 waterproof connector: Provides high water resistance, suitable for outdoor and wet environments
Bayonet coupling: Ensures secure and quick connection, reducing installation time
5 contacts: Supports multiple connections with a single connector
Voltage rating of 500 V AC: Suitable for high-voltage applications
Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors
Gold-plated contacts: Enhances conductivity and reduces corrosion
Operating temperature range of -40°C to 85°C: Suitable for extreme temperature conditions

Applications


Industrial automation
Outdoor electrical installations
Marine equipment
Heavy machinery

Additional Information


Mating Type: Bayonet
Termination Method: Solder
Contact Material: Brass
Mounting Type: In-line Mount
Connector Size: SY17

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links