RS PRO Industrial Circular Connectors, 7 Contacts, In-line, SY17 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-580
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£7.83
(exc. VAT)
£9.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.83 |
| 10 - 24 | £7.20 |
| 25 + | £6.50 |
*price indicative
- RS Stock No.:
- 304-580
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 7 | |
| Mounting Type | In-line | |
| Connector Size | SY17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Shell Size | 17mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 7P | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Outer Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 7 | ||
Mounting Type In-line | ||
Connector Size SY17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Shell Size 17mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 7P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Outer Diameter 25mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP67, 7 Contacts, Bayonet Coupling
The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, this connector ensures reliable performance in demanding environments. Its bayonet coupling mechanism provides secure and quick connections, making it ideal for industrial use.
Features and Benefits
IP67 waterproof connector: Ensures protection against dust and water, suitable for outdoor and harsh environments
Bayonet coupling: Allows for quick and secure connections, enhancing efficiency in assembly and maintenance
7 contacts: Supports multiple connections, providing versatility in various applications
Voltage rating of 400 V ac: Suitable for high voltage applications, ensuring compatibility with industrial systems
Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors, extending the connector's lifespan
Gold contact plating: Provides excellent conductivity and corrosion resistance, ensuring reliable electrical connections
Bayonet coupling: Allows for quick and secure connections, enhancing efficiency in assembly and maintenance
7 contacts: Supports multiple connections, providing versatility in various applications
Voltage rating of 400 V ac: Suitable for high voltage applications, ensuring compatibility with industrial systems
Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors, extending the connector's lifespan
Gold contact plating: Provides excellent conductivity and corrosion resistance, ensuring reliable electrical connections
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Mating Type: Bayonet
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Connector Size: SY17
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Connector Size: SY17
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
