RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SY17 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-574
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.78
(exc. VAT)
£8.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.78 |
| 10 - 24 | £6.24 |
| 25 + | £5.63 |
*price indicative
- RS Stock No.:
- 304-574
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Mounting Type | In-line | |
| Connector Size | SY17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 17mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 25mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type In-line | ||
Connector Size SY17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 17mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 25mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 3 Contacts, IP67, Bayonet Coupling
The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, this connector ensures reliable performance in demanding environments. Its bayonet coupling mechanism provides secure and quick connections, making it ideal for industrial use.
Features and Benefits
IP67 Waterproof Rating: Ensures protection against dust and immersion in water, enhancing durability in harsh conditions.
Bayonet Coupling: Allows for quick and secure connections, reducing installation time and improving reliability.
Nylon 66 and Polycarbonate Housing: Offers excellent mechanical strength and resistance to environmental factors.
Gold-Plated Contacts: Provides superior conductivity and corrosion resistance, ensuring long-term performance.
In-line Mounting: Facilitates easy integration into existing systems.
Bayonet Coupling: Allows for quick and secure connections, reducing installation time and improving reliability.
Nylon 66 and Polycarbonate Housing: Offers excellent mechanical strength and resistance to environmental factors.
Gold-Plated Contacts: Provides superior conductivity and corrosion resistance, ensuring long-term performance.
In-line Mounting: Facilitates easy integration into existing systems.
Applications
Industrial automation
Outdoor equipment
Marine applications
Heavy machinery
Outdoor equipment
Marine applications
Heavy machinery
Additional Information
Key Standards: Complies with IP67 standards for water and dust resistance
Contact Material: Brass with gold plating for enhanced conductivity and durability
Contact Material: Brass with gold plating for enhanced conductivity and durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
