RS PRO Industrial Circular Connectors, 10 Contacts, In-line, SY17 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-561
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£7.83
(exc. VAT)
£9.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.83 |
| 10 - 24 | £7.20 |
| 25 + | £6.50 |
*price indicative
- RS Stock No.:
- 304-561
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 10 | |
| Mounting Type | In-line | |
| Connector Size | SY17 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Mating Type | Bayonet | |
| Shell Size | 17mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 10P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Outer Diameter | 25mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 10 | ||
Mounting Type In-line | ||
Connector Size SY17 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Mating Type Bayonet | ||
Shell Size 17mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 10P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Outer Diameter 25mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 10 Contacts, IP67 Waterproof, Bayonet Coupling
The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With its IP67 rating, this connector ensures reliable performance in challenging environments, making it ideal for industrial use. The bayonet coupling provides secure and quick connections, enhancing operational efficiency.
Features and Benefits
IP67 Waterproof Rating: Ensures protection against dust and water, suitable for outdoor and harsh environments
Bayonet Coupling: Allows for quick and secure connections, reducing installation time
10 Contacts: Supports multiple connections, enhancing versatility in applications
Voltage Rating of 400 V AC: Suitable for high-voltage applications, ensuring compatibility with various systems
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental factors
Gold-Plated Contacts: Offers excellent conductivity and corrosion resistance
Wide Operating Temperature Range (-40°C to 85°C): Suitable for extreme temperature conditions
Bayonet Coupling: Allows for quick and secure connections, reducing installation time
10 Contacts: Supports multiple connections, enhancing versatility in applications
Voltage Rating of 400 V AC: Suitable for high-voltage applications, ensuring compatibility with various systems
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental factors
Gold-Plated Contacts: Offers excellent conductivity and corrosion resistance
Wide Operating Temperature Range (-40°C to 85°C): Suitable for extreme temperature conditions
Applications
Industrial automation
Outdoor equipment
Marine applications
Heavy machinery
Outdoor equipment
Marine applications
Heavy machinery
Additional Information
Termination Method: Solder, ensuring a secure and reliable connection
Contact Material: Brass, providing strength and durability
Contact Material: Brass, providing strength and durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors 10 Contacts In-Line Plug and Socket, Male and
