RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SY11 Connector, Socket, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£4.58

(exc. VAT)

£5.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.58
10 - 24£4.21
25 +£3.80

*price indicative

RS Stock No.:
304-717
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Mounting Type

In-line

Connector Size

SY11

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Body Orientation

Straight

Voltage Rating

180V ac

Shell Size

11mm

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

3P

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Gold

Maximum Operating Temperature

85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Outer Diameter

17.5mm

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 2 Contacts, IP67, Bayonet Coupling


This RS PRO Industrial Circular Connector is designed for applications requiring space efficiency and high water resistance. With an IP67 rating, it ensures reliable performance in demanding environments, making it ideal for industrial use.

Features and Benefits


IP67 waterproof connector: Provides excellent protection against dust and water ingress, ensuring durability in harsh conditions
Bayonet coupling: Allows for quick and secure connections, enhancing operational efficiency
Nylon 66 and polycarbonate housing: Offers robust and lightweight construction, suitable for various industrial applications
Gold-plated contacts: Ensures reliable electrical conductivity and resistance to corrosion
In-line mount design: Facilitates easy installation and integration into existing systems

Applications


Industrial automation
Outdoor equipment
Marine environments

Additional Information


Key standards: Complies with IP67 rating for water and dust resistance
Contact material: Brass with gold plating for enhanced performance
Operating temperature range: -40 °C to 85 °C for versatile application use

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links