RS PRO Industrial Circular Connector, 4 Contacts, In-Line, SY11 Connector, Socket, Female, IP67, SY1111C Series
- RS Stock No.:
- 304-724
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£4.58
(exc. VAT)
£5.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.58 |
| 10 - 24 | £4.21 |
| 25 + | £3.80 |
*price indicative
- RS Stock No.:
- 304-724
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | In-Line | |
| Current | 3A | |
| Connector Size | SY11 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SY1111C | |
| Orientation | Straight | |
| Voltage | 125 V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Bayonet | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Product Type Industrial Circular Connector | ||
Mount Type In-Line | ||
Current 3A | ||
Connector Size SY11 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SY1111C | ||
Orientation Straight | ||
Voltage 125 V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Mating Type Bayonet | ||
Housing Material Polyamide 66, Polycarbonate | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for demanding environments requiring high water resistance and compact design. With its IP67 rating, it is ideal for applications where space-saving and durability against moisture are critical.
Features and Benefits
IP67 waterproof connector: Ensures high resistance to water ingress, suitable for harsh environments
Bayonet coupling: Provides secure and quick connection, enhancing reliability and ease of use
4 contacts: Supports multiple connections, offering versatility in various applications
Voltage rating of 125 V ac: Suitable for a range of electrical applications, ensuring compatibility
Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors
Gold contact plating: Enhances conductivity and reduces corrosion, ensuring long-term performance
Applications
Industrial machinery
Outdoor equipment
Marine environments
Automation systems
Additional Information
Mating Type: Bayonet
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Contact Material: Brass
Connector Size: SY11
Plug/Socket: Socket
Contact Gender: Female
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connector In-Line Socket IP67, SY1111C Series
- RS PRO Industrial Circular Connector In-Line Socket IP67, SY1111C Series
- RS PRO Industrial Circular Connector In-Line Socket IP67, SY1111C Series
- RS PRO Industrial Circular Connector In-Line Socket IP67, SY1111C Series
- RS PRO Industrial Circular Connector In-Line Socket IP67, SY1111C Series
- RS PRO Industrial Circular Connector In-Line Socket IP67, SY1111C Series
- RS PRO Industrial Circular Connector In-Line Socket IP67, SY1111C Series
- RS PRO Industrial Circular Connector In-Line Socket IP67, SY1711C Series
