RS PRO Industrial Circular Connectors, 5 Contacts, In-line, SY11 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-726
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.10
(exc. VAT)
£6.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.10 |
| 10 - 24 | £4.69 |
| 25 + | £4.23 |
*price indicative
- RS Stock No.:
- 304-726
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Mounting Type | In-line | |
| Connector Size | SY11 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 3A | |
| Body Orientation | Straight | |
| Voltage Rating | 125V ac | |
| Mating Type | Bayonet | |
| Shell Size | 11mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 5P | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 17.5mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Mounting Type In-line | ||
Connector Size SY11 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 3A | ||
Body Orientation Straight | ||
Voltage Rating 125V ac | ||
Mating Type Bayonet | ||
Shell Size 11mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 5P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 17.5mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 5 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for applications requiring high water resistance and compactness. With an IP67 rating, it offers excellent protection against dust and water ingress, making it ideal for harsh environments. The bayonet coupling ensures a secure and reliable connection, while the nylon 66 and polycarbonate housing provides durability and longevity.
Features and Benefits
IP67 Rating: Provides superior protection against dust and water, suitable for outdoor and industrial environments
Bayonet Coupling: Ensures quick and secure connections, reducing installation time
Compact Design: Space-saving solution for applications with limited space
5 Contacts: Supports multiple connections, enhancing versatility
Nylon 66 and Polycarbonate Housing: Offers robust protection and durability
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance
Wide Operating Temperature Range: Suitable for use in extreme temperatures from -40 °C to 85 °C
Bayonet Coupling: Ensures quick and secure connections, reducing installation time
Compact Design: Space-saving solution for applications with limited space
5 Contacts: Supports multiple connections, enhancing versatility
Nylon 66 and Polycarbonate Housing: Offers robust protection and durability
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance
Wide Operating Temperature Range: Suitable for use in extreme temperatures from -40 °C to 85 °C
Applications
Industrial automation
Outdoor equipment
Marine applications
Robotics
Outdoor equipment
Marine applications
Robotics
Additional Information
Conforms to IP67 standards for water and dust resistance
Designed for in-line mounting with a straight body orientation
Termination method: Solder for secure and reliable connections
Designed for in-line mounting with a straight body orientation
Termination method: Solder for secure and reliable connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
