RS PRO Industrial Circular Connectors, 5 Contacts, In-line, SY11 Connector, Socket, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£5.10

(exc. VAT)

£6.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.10
10 - 24£4.69
25 +£4.23

*price indicative

RS Stock No.:
304-720
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5

Mounting Type

In-line

Connector Size

SY11

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

3A

Body Orientation

Straight

Voltage Rating

125V ac

Shell Size

11mm

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

5P

Strain Relief

No

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Contact Material

Brass

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Outer Diameter

17.5mm

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 5 Contacts, IP67, Bayonet Coupling


This RS PRO Industrial Circular Connector is designed for demanding environments requiring robust connectivity and space efficiency. With its IP67 rating, it offers excellent water resistance, making it ideal for outdoor and industrial applications. The bayonet coupling ensures secure and reliable connections.

Features and Benefits


IP67 Waterproof Rating: Provides high water resistance for outdoor and harsh environments
Bayonet Coupling: Ensures quick and secure connections, reducing installation time
5 Contacts: Supports multiple connections for versatile use
Voltage Rating of 125 V AC: Suitable for a range of electrical applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to impact and chemicals
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Operating Temperature Range of -40 °C to 85 °C: Suitable for extreme temperature conditions
In-line Mounting Type: Facilitates easy integration into existing systems

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine applications

Additional Information


Contact Material: Brass
Termination Method: Solder
Connector Size: SY11
Plug/Socket: Socket
Contact Gender: Male
Unshielded Design: Suitable for environments where shielding is not required

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links