RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SY29 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-619
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£10.48
(exc. VAT)
£12.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 27 October 2025
- Plus 999,999,989 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.48 |
| 10 + | £9.64 |
*price indicative
- RS Stock No.:
- 304-619
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | In-line | |
| Connector Size | SY29 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Screw | |
| IP Rating | IP67 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 29mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Outer Diameter | 39mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type In-line | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Outer Diameter 39mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, IP67 Waterproof, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in challenging environments, making it ideal for industrial settings. The bayonet coupling mechanism provides secure and quick connections, enhancing operational efficiency.
Features and Benefits
IP67 Waterproof Rating: Ensures protection against dust and water, suitable for harsh environments
Bayonet Coupling: Allows for quick and secure connections, reducing installation time
4 Contacts: Supports multiple connections with a voltage rating of 500 V AC
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Brass Contacts: Enhances conductivity and reduces corrosion
Wide Operating Temperature Range: Functions effectively between -40 °C and 85 °C
In-line Mounting: Facilitates easy integration into existing systems
Bayonet Coupling: Allows for quick and secure connections, reducing installation time
4 Contacts: Supports multiple connections with a voltage rating of 500 V AC
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Brass Contacts: Enhances conductivity and reduces corrosion
Wide Operating Temperature Range: Functions effectively between -40 °C and 85 °C
In-line Mounting: Facilitates easy integration into existing systems
Applications
Industrial automation
Outdoor equipment
Marine applications
Heavy machinery
Outdoor equipment
Marine applications
Heavy machinery
Additional Information
Complies with IP67 standards for water and dust resistance
Screw termination method for secure connections
Unshielded design suitable for various industrial applications
Screw termination method for secure connections
Unshielded design suitable for various industrial applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
