RS PRO Industrial Circular Connectors, 16 Contacts, In-line, SP29 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-547
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£12.15
(exc. VAT)
£14.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.15 |
| 10 + | £11.18 |
*price indicative
- RS Stock No.:
- 304-547
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 16 | |
| Mounting Type | In-line | |
| Connector Size | SP29 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 29mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 16P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Contact Material | Brass | |
| Outer Diameter | 39mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 16 | ||
Mounting Type In-line | ||
Connector Size SP29 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 16P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Contact Material Brass | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 16 Contacts, IP68, Threaded Coupling
This RS PRO Industrial Circular Connector is designed for high-performance applications requiring superior water resistance. With an IP68 rating, it ensures reliable operation in demanding environments, making it ideal for both industrial and outdoor use. The connector supports power and signal arrangements, providing seamless connectivity in harsh and rugged conditions.
Features and Benefits
IP68 Rating: Ensures excellent waterproof protection for reliable performance in wet environments
Threaded Coupling: Provides secure and stable connections, reducing the risk of accidental disconnection
16 Contacts: Offers versatile connectivity options for various applications
Voltage Rating of 500 V AC: Suitable for high-voltage applications, enhancing versatility
Nylon 66 and Polycarbonate Housing: Delivers durability and resistance to environmental stress
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for extreme conditions
Threaded Coupling: Provides secure and stable connections, reducing the risk of accidental disconnection
16 Contacts: Offers versatile connectivity options for various applications
Voltage Rating of 500 V AC: Suitable for high-voltage applications, enhancing versatility
Nylon 66 and Polycarbonate Housing: Delivers durability and resistance to environmental stress
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for extreme conditions
Applications
Industrial machinery
Outdoor equipment
Marine environments
Renewable energy systems
Outdoor equipment
Marine environments
Renewable energy systems
Additional Information
Complies with IP68 standards for waterproofing
In-line mount for easy installation
Solder termination for secure connections
In-line mount for easy installation
Solder termination for secure connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
