RS PRO Industrial Circular Connectors, 16 Contacts, In-line, SP29 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-519
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£12.15
(exc. VAT)
£14.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.15 |
| 10 + | £11.18 |
*price indicative
- RS Stock No.:
- 304-519
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 16 | |
| Mounting Type | In-line | |
| Connector Size | SP29 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 29mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 16P | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 39mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 16 | ||
Mounting Type In-line | ||
Connector Size SP29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 16P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 16 Contacts, IP68, Threaded Coupling
The RS PRO Industrial Circular Connector is a high-performance solution designed for demanding environments requiring superior water resistance. With an IP68 rating, this connector ensures reliable operation in harsh and rugged conditions, making it ideal for both power and signal arrangements in various industrial and outdoor applications.
Features and Benefits
IP68 Rating: Provides superior water resistance for reliable operation in wet and harsh environments
Threaded Coupling: Ensures secure and stable connections, reducing the risk of disconnection
16 Contacts: Offers versatility for multiple power and signal connections
Voltage Rating of 500 V AC: Suitable for high-voltage applications, ensuring safe and efficient power transmission
Nylon 66 and Polycarbonate Housing: Delivers durability and resistance to environmental stress
Gold-Plated Contacts: Enhances conductivity and reduces corrosion for long-lasting performance
Operating Temperature Range -40°C to 85°C: Suitable for extreme temperature conditions
In-line Mounting Type: Facilitates easy installation and integration into existing systems
Threaded Coupling: Ensures secure and stable connections, reducing the risk of disconnection
16 Contacts: Offers versatility for multiple power and signal connections
Voltage Rating of 500 V AC: Suitable for high-voltage applications, ensuring safe and efficient power transmission
Nylon 66 and Polycarbonate Housing: Delivers durability and resistance to environmental stress
Gold-Plated Contacts: Enhances conductivity and reduces corrosion for long-lasting performance
Operating Temperature Range -40°C to 85°C: Suitable for extreme temperature conditions
In-line Mounting Type: Facilitates easy installation and integration into existing systems
Applications
Industrial automation
Outdoor lighting systems
Marine equipment
Renewable energy installations
Heavy machinery
Outdoor lighting systems
Marine equipment
Renewable energy installations
Heavy machinery
Additional Information
Conforms to IP68 standards for water and dust resistance
Solder termination method for secure and reliable connections
Unshielded design suitable for various applications
Solder termination method for secure and reliable connections
Unshielded design suitable for various applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
