RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SP17 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-502
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.08
(exc. VAT)
£7.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.08 |
| 10 - 24 | £5.59 |
| 25 + | £5.05 |
*price indicative
- RS Stock No.:
- 304-502
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | In-line | |
| Connector Size | SP17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 17mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Outer Diameter | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type In-line | ||
Connector Size SP17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 17mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Outer Diameter 25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68, 4 Contacts
This RS PRO Industrial Circular Connector is designed for high-performance applications in demanding environments. It provides reliable power or signal connections with an IP68 waterproof rating, ensuring durability and protection against dust and water ingress. Ideal for use in industrial settings, this connector supports various termination methods including solder, screw, and crimp, accommodating different contact arrangements.
Features and Benefits
IP68 Rating: Ensures protection against dust and water, making it suitable for harsh environments
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection
Multiple Termination Options: Offers flexibility with solder, screw, and crimp terminations for diverse application needs
Nylon 66 and Polycarbonate Housing: Delivers robust and durable construction for long-lasting use
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring efficient signal transmission
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various industrial conditions
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection
Multiple Termination Options: Offers flexibility with solder, screw, and crimp terminations for diverse application needs
Nylon 66 and Polycarbonate Housing: Delivers robust and durable construction for long-lasting use
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring efficient signal transmission
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various industrial conditions
Applications
Industrial automation
Outdoor equipment
Marine environments
Heavy machinery
Outdoor equipment
Marine environments
Heavy machinery
Additional Information
Connector Size: SP17
Contact Gender: Female
Current Rating: 5 A
Voltage Rating: 500 V AC
Mounting Type: In-line Mount
Contact Gender: Female
Current Rating: 5 A
Voltage Rating: 500 V AC
Mounting Type: In-line Mount
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
