RS PRO Industrial Circular Connectors, 4, 4 Contacts, Cable, In-Line, SP11 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-471
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£10.43
(exc. VAT)
£12.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 65 unit(s) shipping from 18 December 2025
- Plus 130 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £10.43 |
| 10 + | £9.60 |
*price indicative
- RS Stock No.:
- 304-471
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4, 4 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP11 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 3A | |
| Body Orientation | Straight | |
| Voltage Rating | 125V ac | |
| Shell Size | 11mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Outer Diameter | 16.6, 17.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4, 4 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP11 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 3A | ||
Body Orientation Straight | ||
Voltage Rating 125V ac | ||
Shell Size 11mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Outer Diameter 16.6, 17.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, IP68, Threaded Coupling
The RS PRO Industrial Circular Connector is a compact and robust solution designed for environments requiring high water resistance and space efficiency. With an IP68 rating, it ensures reliable performance in demanding conditions, making it ideal for industrial applications.
Features and Benefits
IP68 Waterproof Rating: Provides excellent protection against dust and water, ensuring durability in harsh environments.
Threaded Coupling: Offers secure and reliable connections, preventing accidental disconnection.
Gold-Plated Contacts: Ensures superior conductivity and long-lasting reliability, reducing maintenance needs.
Solder Terminals: Facilitates easy and secure termination, enhancing installation efficiency.
Compact Design: The smallest size available, ideal for applications with limited space.
Threaded Coupling: Offers secure and reliable connections, preventing accidental disconnection.
Gold-Plated Contacts: Ensures superior conductivity and long-lasting reliability, reducing maintenance needs.
Solder Terminals: Facilitates easy and secure termination, enhancing installation efficiency.
Compact Design: The smallest size available, ideal for applications with limited space.
Applications
Industrial automation
Outdoor equipment
Marine electronics
Outdoor equipment
Marine electronics
Additional Information
Housing Material: Made from durable Nylon 66 and Polycarbonate for enhanced strength and longevity.
Operating Temperature Range: Suitable for use in temperatures from -40 °C to 85 °C.
Termination Method: Solder, providing a secure and stable connection.
Operating Temperature Range: Suitable for use in temperatures from -40 °C to 85 °C.
Termination Method: Solder, providing a secure and stable connection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
