Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series

Subtotal (1 unit)*

£14.05

(exc. VAT)

£16.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.05

*price indicative

RS Stock No.:
282-172
Mfr. Part No.:
1613602
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is engineered for robust and reliable connections in demanding industrial environments. Designed with a straight profile and a screw locking mechanism, it ensures secure coupling even under the most challenging conditions. The connector accommodates a cable diameter range of 8 mm to 10 mm, enhancing versatility for various applications.

Provides high level EMC protection for reliable operation
Rated IP67 for excellent dust and water resistance
Supports safe operation under harsh environmental conditions
Lightweight design optimises ease of installation

Related links