Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP68, SH Series

Subtotal (1 unit)*

£33.88

(exc. VAT)

£40.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.88

*price indicative

RS Stock No.:
282-109
Mfr. Part No.:
1622009
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67, IP68

Series

SH

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is engineered for seamless transmission of signals, data, and power in a single robust solution. Its innovative design incorporates a shielded, straight long connector that not only ensures reliability but also boasts a high degree of protection suitable for industrial settings.

Supports a broad cable diameter range for flexible installation
Complies with stringent safety standards for increased user safety
Lightweight construction enhances ease of handling and installation
Adaptable for outdoor applications with additional environmental protection

Related links