Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP68, SH Series
- RS Stock No.:
- 282-103
- Mfr. Part No.:
- 1621558
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.45
(exc. VAT)
£54.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £45.45 | 
*price indicative
- RS Stock No.:
- 282-103
- Mfr. Part No.:
- 1621558
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67, IP68 | |
| Series | SH | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 13 | ||
| Mounting Type Cable Mount | ||
| Connector Size M23 | ||
| Plug/Socket Plug | ||
| Contact Gender Male | ||
| IP Rating IP67, IP68 | ||
| Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector represents a perfect combination of robust engineering and versatile application possibilities. Designed for demanding industrial environments, it features a unique M23 thread configuration and provides reliable connections for both power and signal transmission. With a shielded design, this connector ensures consistent EMC protection, making it ideal for applications where interference could compromise performance.
Complies with RoHS II regulations for environmental safety
Designed for easy crimping for streamlined installation processes
Offers safe and reliable operation with a degree of protection rated at IP67/IP68
Designed to withstand extreme ambient temperature ranges
Designed for easy crimping for streamlined installation processes
Offers safe and reliable operation with a degree of protection rated at IP67/IP68
Designed to withstand extreme ambient temperature ranges
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SH Series
