Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series

Subtotal (1 unit)*

£28.49

(exc. VAT)

£34.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.49

*price indicative

RS Stock No.:
281-817
Mfr. Part No.:
1605595
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SF

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is designed for exceptional performance in industrial environments. Constructed with a robust screw locking mechanism and a straight short profile, it ensures a secure connection. Engineered for flexibility, this connector accommodates various cable diameters, making it ideal for a multitude of applications. Its metal housing and reliable crimp connection provide durability and protection against environmental influences, achieving an impressive IP67 degree of protection.

Molded designs are available with preassembled cables for convenience
Constructed with robust materials that withstand harsh environmental conditions
Quick and easy assembly due to the effective crimp connection method
Weight efficient design helps reduce overall installation burdens
Meets rigorous safety standards for reliable operation
Rated for high ambient temperatures and diverse operating conditions
Comes with a clear installation note for optimal use

Related links