Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SH Series
- RS Stock No.:
- 488-505
- Mfr. Part No.:
- 1605595
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-505
- Mfr. Part No.:
- 1605595
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SH | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 8 | ||
| Mounting Type Cable Mount | ||
| Connector Size M23 | ||
| Plug/Socket Socket | ||
| Contact Gender Female | ||
| IP Rating IP67 | ||
| Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is expertly designed to provide reliable connections in industrial environments. With a robust screw locking mechanism, it ensures stability and safety during operation. The connector features a compact design, making it suitable for tight spaces while maintaining a high degree of protection against environmental factors, specifically rated at IP67. Engineered for power applications, it incorporates advanced shielding techniques to minimise interference, thereby ensuring optimal signal integrity. The product is versatile, accommodating a range of cable diameters and applications, from automation to machine building. Additionally, its crimp connection method promises ease of installation and exceptional durability, ready to meet the evolving demands of modern industrial connectivity.
Advanced shielding significantly reduces electromagnetic interference
Accommodates a variety of cable diameters for versatile applications
Crimp connection ensures a vibration resistant assembly for long lasting performance
Reliable EMC protection promotes consistent operational efficiency
Suitable for outdoor applications with added environmental safeguards
Manufactured with high quality materials which ensuring longevity
Accommodates a variety of cable diameters for versatile applications
Crimp connection ensures a vibration resistant assembly for long lasting performance
Reliable EMC protection promotes consistent operational efficiency
Suitable for outdoor applications with added environmental safeguards
Manufactured with high quality materials which ensuring longevity
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SH Series
