Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 281-765
- Mfr. Part No.:
- 1620271
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.93
(exc. VAT)
£55.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.93 |
*price indicative
- RS Stock No.:
- 281-765
- Mfr. Part No.:
- 1620271
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed to deliver exceptional performance in compact environments, boasting an angled outlet that facilitates installation even in tight spaces. Engineered for versatility, this connector can adapt to a multitude of applications thanks to its adjustable cable outlet direction. With a robust design that offers a high degree of protection, it ensures reliable signal transmission in dynamic settings. Its crimp connection is not only easy to assemble on site but also resilient against vibration and temperature fluctuations, making it an ideal choice for industrial usage.
Angled design for optimal use in confined spaces
Adjustable cable outlet direction for tailored installations
High degree of protection enabling safe field usage
Facilitates flexible on site assembly for user convenience
Consistent electromagnetic compatibility ensures signal reliability
Durable crimp connection withstands vibration and temperature changes
Adjustable cable outlet direction for tailored installations
High degree of protection enabling safe field usage
Facilitates flexible on site assembly for user convenience
Consistent electromagnetic compatibility ensures signal reliability
Durable crimp connection withstands vibration and temperature changes
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
