Phoenix Contact Circular Connector, 16 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-296
- Mfr. Part No.:
- 1619515
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.56
(exc. VAT)
£16.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.56 |
*price indicative
- RS Stock No.:
- 280-296
- Mfr. Part No.:
- 1619515
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is engineered for reliability and performance in a range of demanding applications. With its robust design, it ensures secure connections while providing excellent shielding against electromagnetic interference. This connector features a straight configuration and a high degree of protection, making it suitable for use even in challenging environments.
Compliance with EU RoHS ensures reduced environmental impact
Quick locking mechanism streamlines the connection process
IP67 rated protection guarantees performance even in harsh conditions
Manufactured to high standards reflecting a blend of quality and durability
Quick locking mechanism streamlines the connection process
IP67 rated protection guarantees performance even in harsh conditions
Manufactured to high standards reflecting a blend of quality and durability
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- CK Polyester, 4 Pocket Tool Belt Pouch
