Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-753
- Mfr. Part No.:
- 1619388
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.17
(exc. VAT)
£54.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.17 |
*price indicative
- RS Stock No.:
- 281-753
- Mfr. Part No.:
- 1619388
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector from the CA series is designed to excel in demanding environments, offering unparalleled adaptability and robust performance. Its angled design makes it ideal for installations in confined spaces, while the SPEEDCON fast locking system significantly reduces connection time, ensuring efficiency during setup. With its high degree of protection and reliable EMC shielding, this connector guarantees safe and secure signal transmission.
Angled outlet offers enhanced installation options in tight spaces
Adjustable cable outlet direction aids in versatile applications
High protection level ensures safe operation in field conditions
Vibration and temperature resistant design increases durability
Crimp connections facilitate straightforward maintenance and repair
Effective EMC protection maintains consistent data integrity
Meets stringent environmental compliance requirements
Adjustable cable outlet direction aids in versatile applications
High protection level ensures safe operation in field conditions
Vibration and temperature resistant design increases durability
Crimp connections facilitate straightforward maintenance and repair
Effective EMC protection maintains consistent data integrity
Meets stringent environmental compliance requirements
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
