Phoenix Contact Circular Connector, 3 Contacts, IP68, IP69K, QPD Series
- RS Stock No.:
- 281-642
- Mfr. Part No.:
- 1414701
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£8.98
(exc. VAT)
£10.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.98 |
*price indicative
- RS Stock No.:
- 281-642
- Mfr. Part No.:
- 1414701
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| IP Rating | IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
IP Rating IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor Connector designed for efficiency and reliability in various applications. Combining innovative design with robust construction, this cable connector supports quick and safe installations, enhancing productivity on site. It features a mechanical coding system that prevents mismatching, ensuring secure connections every time. With its exceptional environmental protection ratings, including IP68/IP69K, this product is perfectly suited for demanding conditions.
Mechanical coding enhances safety by preventing incorrect connections
Touch proof when unplugged which ensuring user safety during handling
Easy cable repair or extension through effective connector integration
Durable materials ensure high performance over a long operational lifespan
Compact design facilitates space saving installations without compromising integrity
Touch proof when unplugged which ensuring user safety during handling
Easy cable repair or extension through effective connector integration
Durable materials ensure high performance over a long operational lifespan
Compact design facilitates space saving installations without compromising integrity
Related links
- Phoenix Contact Connector Cable IP68 QPD Series
- Phoenix Contact Circular Connector IP68 QPD Series
- Phoenix Contact Circular Connector IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Socket IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
