Phoenix Contact Circular Connector, 3 Contacts, IP68, IP69K, QPD Series
- RS Stock No.:
- 268-851
- Mfr. Part No.:
- 1414699
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£8.98
(exc. VAT)
£10.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.98 |
*price indicative
- RS Stock No.:
- 268-851
- Mfr. Part No.:
- 1414699
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| IP Rating | IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
IP Rating IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor Connector is designed to deliver robust and reliable connections in demanding applications. With its innovative QUICKON connection method, it offers both ease of use and substantial time savings on site, making it a go to choice for professionals. The connector's IP68 and IP69K ratings signify unparalleled protection against dust and water ingress, ensuring longevity even in harsh environments. Its mechanical coding feature safeguards against mismatched connections, enhancing overall safety during installation and use.
QUICKON fast connection saves up to 80% installation time
Mechanical coding prevents incorrect connections for enhanced safety
Designed for easy and safe cable repairs or extensions
Meets robust impact protection standards with an IK07 rating
Mechanical coding prevents incorrect connections for enhanced safety
Designed for easy and safe cable repairs or extensions
Meets robust impact protection standards with an IK07 rating
Related links
- Phoenix Contact Circular Connector IP68 QPD Series
- Phoenix Contact Circular Connector IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector IP68 QPD Series
- Phoenix Contact Circular Connector IP68 QPD Series
- Phoenix Contact Circular Connector Socket IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
