Phoenix Contact Circular Connector, 5 Contacts, IP68, IP69K, QPD Series
- RS Stock No.:
- 269-453
- Mfr. Part No.:
- 1414740
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.13
(exc. VAT)
£15.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.13 |
*price indicative
- RS Stock No.:
- 269-453
- Mfr. Part No.:
- 1414740
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| IP Rating | IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
IP Rating IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor Connector is designed for versatility and ease of use in demanding applications. Built within the QPD product family, it features a robust IDC connection method that ensures high reliability and an efficient connection process. With 4+PE positions, it accommodates a range of wire sizes, providing excellent performance under various environmental conditions. The device's construction offers superior protection ratings, making it suitable for outdoor and industrial environments.
Mechanical coding offers an extra layer of safety against mismatching during connections
Halogen free materials ensure safer usage in various industrial environments
Low contact resistance enhancing overall conductivity and performance
Complies with various safety standards and approvals which ensuring reliability in different applications
Halogen free materials ensure safer usage in various industrial environments
Low contact resistance enhancing overall conductivity and performance
Complies with various safety standards and approvals which ensuring reliability in different applications
Related links
- Phoenix Contact Connector Cable IP68 QPD Series
- Phoenix Contact Circular Connector IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Cable Mount IP69K, QPD Series
