Phoenix Contact Circular Connector, 3 Contacts, Front Mount, M20 Connector, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 281-641
- Mfr. Part No.:
- 1414691
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.31
(exc. VAT)
£14.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.31 |
*price indicative
- RS Stock No.:
- 281-641
- Mfr. Part No.:
- 1414691
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Front Mount | |
| Connector Size | M20 | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Front Mount | ||
Connector Size M20 | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through connector offers a robust and efficient solution for various applications, integrating innovative technology with user-friendly design. The combination of a durable housing with high IP ratings ensures reliability in demanding environments, providing mechanical coding that safeguards against connection errors. Designed for quick installation, it significantly reduces on-site connection time while maintaining a touch-proof design to enhance safety standards. With a flexible conductor cross-section capability and compatibility with different cable types, this product is tailored for versatility, making it an indispensable asset in modern electrical connections.
Compact and versatile design simplifies integration into various setups
Compatible with multiple conductor types and sizes for enhanced flexibility
Lightweight construction ensures easy handling and installation
Flammability rated material guarantees safety and compliance in critical environments
Compatible with multiple conductor types and sizes for enhanced flexibility
Lightweight construction ensures easy handling and installation
Flammability rated material guarantees safety and compliance in critical environments
Related links
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 QPD Series
- Phoenix Contact Circular Connector M20 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
