Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 281-461
- Mfr. Part No.:
- 1620245
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.89
(exc. VAT)
£61.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.89 |
*price indicative
- RS Stock No.:
- 281-461
- Mfr. Part No.:
- 1620245
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector from the CA series is designed for optimal performance in tight spaces, offering a robust solution for signal transmission. With its solder connection method and 16 positions, this connector ensures a reliable connection for various applications. Constructed from high quality materials, including a PBT insulating body and a CuZn contact surface, it guarantees durability and resilience in demanding environments.
High degree of protection ensures safe field use
Consistent EMC protection enhances signal reliability
Robust solder connection supports various litz wires
High temperature tolerance expands application range
Durable construction materials ensure long lasting performance
Screw locking mechanism simplifies installation and disassembly
Consistent EMC protection enhances signal reliability
Robust solder connection supports various litz wires
High temperature tolerance expands application range
Durable construction materials ensure long lasting performance
Screw locking mechanism simplifies installation and disassembly
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- DeWALT DCV100 18V Leaf Blower
