Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£45.68

(exc. VAT)

£54.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.68

*price indicative

RS Stock No.:
281-457
Mfr. Part No.:
1620215
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector designed for robust signal transmission in constrained environments. Its angled design allows for optimal usage in tight spaces, making it a versatile solution suitable for a variety of applications. With a shielded build and effective EMC protection, this connector ensures reliable operation even under challenging conditions. Engineered for flexibility, it supports an adjustable cable outlet direction while maintaining a high degree of protection, enabling seamless integration into your systems.

Angled design optimizes space utilization
Adjustable cable outlet direction enhances versatility
High degree of protection safeguards performance in the field
Crimp connection ensures vibration resistance for long lasting reliability
Customizable assembly supports a range of applications
Environmentally friendly materials comply with EU standards

Related links